
12-position, 2-row rectangular wire housing with a 2.54mm pitch, designed for crimp termination. This straight, cable-mount receptacle features a black housing, a 3A current rating, and a 300V AC voltage rating. Operating within a temperature range of -65°C to 105°C, it is UL94 V-0 flammability rated and CSA approved. Accommodates wire gauges from 20AWG to 32AWG.
TE Connectivity 104482-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.198inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.598inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Width | 15.24mm |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104482-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.