TE Connectivity 104500-9 technical specifications.
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | AMPMODU MTE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104500-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.