Signal and power socket contact for wire-to-bus bar connector systems. Features a copper alloy contact material with silver plating and nickel underplate. Rated for 500A maximum current, operating between -67°C and 221°C. Designed for straight orientation with cable mounting and screw termination. Includes mating alignment and meets UL94 V-0 flammability rating.
TE Connectivity 104502-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Socket |
| Current Rating | 500A |
| Depth | 58.17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 28.45mm |
| Lead Free | Not Applicable |
| Length | 3.29inch |
| Mating Alignment | Yes (With) |
| Max Current Rating | 500A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 125 |
| Termination | Screw |
| Underplate Material | Nickel |
| Width | 2.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104502-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.