3-position, 1-row male pin header with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features a black thermoplastic housing with a UL94 V-0 flammability rating and a 3A contact current rating. Contacts are made of bronze, and the header supports up to 267V operating voltage. Mounting options include free hanging, cable, and surface mount, with IDC termination for wire gauges from 22AWG to 30AWG. Operating temperature range is -65°C to 105°C.
TE Connectivity 104503-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Type | Male Pin |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.48mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 7.56mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 2.49mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104503-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.