
Male signal contact, straight orientation, cable mount, crimp termination for 22-26 AWG wire. Features bronze contact material with tin/lead plating, rated for 3A current and 300V AC. Operates within a temperature range of -65°C to 105°C, with an insulation diameter of 1.37mm and a pitch of 2.54mm. Supplied in strip packaging.
TE Connectivity 104505-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Lead Free | Contains Lead |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
