Male signal contact for crimp termination, designed for cable mounting with a straight orientation. This component supports wire gauges from 22 to 26 AWG, featuring a bright tin plated bronze contact material. It offers a current rating of 3A and a voltage rating of 300V AC, operating within a temperature range of -65°C to 105°C. The contact has an insulation diameter of 1.37mm and a depth of 1.9mm. Packaged in strips of 12,500, this RoHS and ELV compliant component is lead-free.
TE Connectivity 104505-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104505-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.