Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 22-26 AWG wire, this component offers a 3A current rating and 300V voltage rating. Constructed with bronze material and bright tin plating, it operates within a temperature range of -65°C to 105°C. This RoHS compliant, unshielded contact is supplied in loose piece packaging.
TE Connectivity 104505-9 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104505-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
