Male crimp-style signal and power contact for cable mounting, featuring a straight orientation. Designed for wire gauges 28-32AWG, it offers a 3A current rating and 300V AC voltage rating. Constructed with bronze contact material and tin-lead plating, this unshielded component operates within a temperature range of -65°C to 105°C. Insulation diameter is 0.054 inches, with a contact length of 20.75mm.
TE Connectivity 104506-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Style | Crimp |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Insulation Diameter | 0.054inch |
| Length | 20.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104506-3 to view detailed technical specifications.
No datasheet is available for this part.