Signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 28-32AWG, this component offers a 3A current rating and a 300V AC voltage rating. Constructed with bronze and plated with gold, tin, and lead, it operates within a temperature range of -65°C to 105°C. RoHS compliant and CSA approved, it is supplied in a strip of 12500 units.
TE Connectivity 104506-4 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Style | Crimp |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Insulation Diameter | 0.054inch |
| Lead Free | Not Applicable |
| Length | 20.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104506-4 to view detailed technical specifications.
No datasheet is available for this part.