
Male signal contact for crimp termination, designed for cable mounting with a straight orientation. Features a 3A current rating and a 300V AC voltage rating, suitable for wire gauges from 28 to 32 AWG. Constructed from bronze with gold, tin, and lead plating, operating between -65°C and 105°C. Insulation diameter is 0.054 inches.
TE Connectivity 104506-7 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.15mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.054inch |
| Lead Free | Not Applicable |
| Length | 20.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Gauge | 32AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104506-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.