RF coaxial connector, TNC Straight, 50 Ohm impedance, operating from 0 to 11 GHz. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Designed for panel mount with solder termination, rated for 500V and 500 mating cycles. Maximum operating temperature of 125°C, minimum of -55°C. RoHS and ELV compliant.
TE Connectivity 1045338-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 19mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.