High-performance RF coaxial cable plug for demanding applications. Features a straight, male configuration with a 50 Ohm impedance and a maximum operating frequency of 38 GHz. Constructed with a stainless steel body and PTFE dielectric for durability and signal integrity. Center and contact plating utilize gold for superior conductivity, while the body is passivated. Suitable for cable mounting with solder termination.
TE Connectivity 1045351-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Frequency | 38GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 38 GHz |
| Orientation | Straight |
| Outside Diameter | 7.24mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045351-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.