RF coaxial connector, male, straight orientation, cable mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 to 26 GHz, with a maximum frequency of 38 GHz. Constructed with a stainless steel body and gold plating on body and center contacts. Dielectric material is PTFE, with a maximum operating temperature of 165°C.
TE Connectivity 1045358-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 11.4mm |
| Max Frequency | 26GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 26 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045358-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.