RF coaxial connector, male, straight, cable mount, solder termination. Features 50 Ohm impedance, stainless steel body with gold plating, and polytetrafluoroethylene insulation. Operates from 0 to 26.5 GHz with a maximum frequency of 40GHz. Rated for 250V, with an operating temperature range of -65°C to 165°C. RoHS and ELV compliant.
TE Connectivity 1045370-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Depth | 6.4mm |
| ELV | Compliant |
| Frequency | 40GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045370-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.