This RF coaxial connector is a straight, male SSMA type with a 50 Ohm impedance, designed for panel mounting. It features a stainless steel body with gold plating, and gold-plated copper center contacts, ensuring excellent conductivity and durability. Operating from 0Hz up to 26GHz, this connector utilizes PTFE dielectric material for reliable performance across a wide temperature range of -65°C to 165°C. It is RoHS compliant, lead-free, and sealable, with a solder termination and a 250V voltage rating.
TE Connectivity 1045401-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Frequency | 26GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 26 GHz |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045401-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.