
RF coaxial connector, SMA male, straight cable mount, 50 Ohm impedance, operating frequency 0 to 12.4 GHz, with a maximum frequency of 38 GHz. Features stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Rated for 250V, operating temperature range of -65°C to 165°C, and a crimp termination.
TE Connectivity 1045488-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 1.163inch |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Outside Diameter | 7.24mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045488-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.