RF coaxial connector, male, straight orientation, designed for cable mounting with crimp termination. Features a 50-ohm impedance and operates from 0 Hz up to 12.4 GHz. Constructed with a stainless steel body and PTFE dielectric, the center contact and contact material are gold-plated copper. Rated for 250V, with operating temperatures from -65°C to 165°C, and is RoHS compliant.
TE Connectivity 1045489-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12.4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.