RF coaxial connector, straight, male, cable mount, free hanging, 50 Ohm impedance, operating frequency 0 to 38 GHz. Features stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Rated for 250V, with operating temperatures from -65°C to 165°C. Solder termination, lead-free, and RoHS compliant.
TE Connectivity 1045497-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.