
20-position, 2-row shrouded header receptacle with 1.27mm pitch, straight orientation, and surface mount termination. Features gold-plated bronze female socket contacts with a square shape, offering a mating contact finish of gold. Constructed with a black polyphthalamide housing and insulation, rated UL94 V-0 for flammability. Operates within a temperature range of -65°C to 105°C and supports a maximum AC voltage rating of 30V. Includes PCB mount retention and is supplied in a tube package.
TE Connectivity 104550-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.02mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.398mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphthalamide |
| Lead Free | Contains Lead |
| Length | 20.16mm |
| Mated Stacking Heights | 13.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104550-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
