24-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features straight, surface mount termination with SMD/SMT connection and vertical PCB mounting orientation. Constructed with bronze contacts plated in gold, tin, and lead, housed in black UL94 V-0 rated material. Operating temperature range from -65°C to 105°C with a 30V AC maximum voltage rating.
TE Connectivity 104550-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 5.02mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.398mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104550-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.