
100-position, 2-row shrouded header with 1.27mm pitch, designed for surface mount (SMD/SMT) termination. Features gold and tin/lead plated bronze contacts, a black housing, and a straight orientation. Operates within a -65°C to 105°C temperature range with a 30V maximum voltage rating. Includes PCB mount retention and is packaged in a rail/tube.
TE Connectivity 104550-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 5.02mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.398mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 70.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104550-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
