Right angle, cable mount RF coaxial connector with a 50 Ohm impedance and 18GHz frequency range. Features a stainless steel body with gold plating, a copper center contact with gold plating, and a PTFE dielectric. Designed for crimp termination, this male connector operates from -65°C to 165°C and is RoHS and ELV compliant.
TE Connectivity 1045507-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 14mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Outside Diameter | 7.24mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.