
Right-angle, male RF coaxial connector for cable mounting. Features a 50 Ohm impedance and operates from 0 to 26 GHz, with a maximum frequency of 26 GHz. Constructed with a stainless steel body and gold-plated center contact, utilizing PTFE dielectric material. Solder termination and a voltage rating of 250V are included.
TE Connectivity 1045511-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14mm |
| Max Frequency | 26GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 26 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045511-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.