RF Coaxial Connector, Straight, Panel Mount, Solder termination, 50 Ohm impedance, operating up to 38 GHz. Features stainless steel body with passivated plating, gold-plated copper center contact, and PTFE dielectric. Rated for 250V, with an operating temperature range of -85°C to 257°C.
TE Connectivity 1045578-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 22.2mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.5mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 38Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045578-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.