TE Connectivity 1045594-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1045594-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.