RF coaxial connector, straight male gender, 50 Ohm impedance, operating from 0Hz to 38GHz. Features stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for bulkhead panel mount with a solder turret termination. Maximum operating temperature of 257°C and minimum of -85°C.
TE Connectivity 1045636-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Bulkhead |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 7.24mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.