General purpose RF coaxial connector, straight bulkhead mount, featuring a 50 Ohm impedance and operating from 0Hz to 26.5 GHz. Constructed with a stainless steel body and gold plating, it utilizes a copper center contact with gold plating for optimal signal integrity. The connector incorporates a PTFE dielectric and a solder termination for secure connections, with a contact post length of 0.187 inches. Designed for a wide temperature range of -65°C to 165°C, this RoHS and ELV compliant component is suitable for demanding applications.
TE Connectivity 1045646-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.187inch |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.