Straight RF coaxial connector, 50 Ohm impedance, designed for bulkhead panel mounting with a single port. Features a stainless steel body with gold plating, gold-plated copper center contact, and PTFE dielectric for operation up to 38 GHz. Offers a wide operating temperature range of -65°C to 165°C and a voltage rating of 250V. This solder termination connector is RoHS and ELV compliant, and sealable.
TE Connectivity 1045651-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 38 GHz |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045651-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.