Straight, male RF coaxial connector with 50 Ohm impedance, operating from 0 to 26.5 GHz. Features a stainless steel body, gold-plated copper center contact, and TFE dielectric. Designed for solder termination with a thru-hole mount, offering a voltage rating of 250V and an operating temperature range of -65°C to 125°C. Includes a gasket and is sealable.
TE Connectivity 1045658-1 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -26.5GHz |
| Gasket | Yes (With) |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Front |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045658-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.