
High-performance RF coaxial connector featuring a straight, male configuration with a 50 Ohm impedance. Constructed with a stainless steel body and gold plating, it utilizes a copper center contact also plated in gold. The dielectric is PTFE, ensuring reliable performance up to 18 GHz with a maximum operating frequency of 18 GHz. Designed for through-hole mounting with a solder termination, this connector operates within a temperature range of -85°C to 257°C and is RoHS compliant.
TE Connectivity 1045672-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.4mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSMA |
| Tail Length | 3.94mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045672-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.