Right-angle, male RF connector with a 50 Ohm impedance, designed for operation up to 18 GHz. Features a stainless steel body with gold plating and a copper center contact also plated in gold. Utilizes PTFE dielectric material for reliable performance across a temperature range of -65°C to 165°C. Termination is via solder, with a tail length of 3.94mm and a body length of 6.4mm. This component is RoHS and ELV compliant, with a voltage rating of 250V.
TE Connectivity 1045677-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.4mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSMA |
| Tail Length | 3.94mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045677-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.