TE Connectivity 1045703-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1045703-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.