TE Connectivity 1045723-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1045723-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.