
TE Connectivity 104583-1 technical specifications.
| Body Material | Nylon |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Series | AMPMODU Level V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.