TE Connectivity 104588-1 technical specifications.
| Contact Gender | Female |
| Depth | 18.66mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.39mm |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104588-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.