
Right-angle, male RF coaxial connector with 50-ohm impedance. Features gold-plated stainless steel body and copper center contact, with a TFE dielectric. Designed for cable mounting with a crimp termination, offering 500 mating cycles and a voltage rating of 250V. Operates within a temperature range of -65°C to 165°C.
TE Connectivity 1046228-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 16.9mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046228-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.