RF coaxial connector, N Type series, male gender, straight orientation, cable mount. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum frequency of 18 GHz. Constructed with a stainless steel body plated passivated, brass contacts plated gold, and a PTFE dielectric. Solder termination, gold plated housing, and a voltage rating of 599V. Rated for 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1046234-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 24.3mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Solder |
| Voltage Rating | 599V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046234-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.