RF coaxial adapter with straight, bulkhead panel mount orientation. Features 50 Ohm impedance and operates from 0 Hz to 18 GHz. Constructed with a stainless steel body plated in gold, and a copper center contact also plated in gold. Dielectric material is TFE (Tetrafluoroethylene). Rated for a temperature range of -65°C to 125°C.
TE Connectivity 1046248-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -18GHz |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 22.23mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046248-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.