Right-angle, male SMA RF coaxial connector designed for 50-ohm impedance. Features a stainless steel body with passivated plating and a gold-plated copper center contact. Utilizes a TFE dielectric and offers a crimp termination method for cable mounting. Rated for 250V with a mating cycle of 500 and operates within a temperature range of -65°C to 105°C.
TE Connectivity 1046251-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 17.1mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1046251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.