TE Connectivity 1046258-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1046258-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.