This straight, male RF coaxial connector features a 50 Ohm impedance and a TFE dielectric. Constructed with a stainless steel body plated passivated, it offers gold-plated center contacts made of copper for superior conductivity. Designed for through-hole mounting, this SMA connector supports panel and bulkhead applications with a front-side nut, boasting a 7.9mm depth and 15.1mm length. It is RoHS and ELV compliant, rated for 500 mating cycles, and terminates via solder.
TE Connectivity 1046287-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Mating Cycles | 500 |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046287-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.