RF coaxial connector, SMA series, male gender, straight orientation, designed for 0 to 18 GHz operating frequency with 50 Ohm impedance. Features stainless steel body with gold plating, copper center contact with gold plating, and TFE dielectric. Mounts via through-hole, panel, bulkhead, or front side nut with panel mount retention. Rated for 500 mating cycles, 335V voltage, and operates from -65°C to 125°C.
TE Connectivity 1046297-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.