This straight, male RF coaxial connector features a 50 Ohm impedance and operates from 0 to 18 GHz. Constructed with a stainless steel body and gold-plated copper center contact, it offers a maximum operating temperature of 125°C and 5000 mating cycles. Designed for cable mounting with a crimp termination, it supports panel, bulkhead, and front-side nut mounting configurations.
TE Connectivity 1046300-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 35.6mm |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.