TE Connectivity 1046301-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 3GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Panel |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046301-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.