RF coaxial connector, male, straight orientation, designed for 40GHz operation with 50 Ohm impedance. Features stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Cable mountable via solder termination, offering a depth of 6.35mm and length of 11.35mm. RoHS compliant.
TE Connectivity 1046477-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 40GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 11.35mm |
| Max Frequency | 40GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046477-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.