This miniature modular RF connector features a straight, male configuration with a solder termination and a panel mount. It operates within a frequency range of 0 to 2 GHz with a 50 Ohm impedance. The body is constructed from stainless steel with passivated plating, while the center contact is made of copper with gold plating. Designed for 5000 mating cycles, it has a voltage rating of 335V and an operating temperature range of -65°C to 125°C.
TE Connectivity 1046494-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 5000 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1046494-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.