Surface mount, straight shrouded receptacle with 10 positions and 2 rows, featuring a 1.27mm pitch. This female connector offers a 4A contact current rating and a 30V voltage rating, constructed with a copper alloy contact material plated in gold, tin, and lead. The black housing is UL94 V-0 flammability rated and operates within a -65°C to 105°C temperature range. Includes mating alignment and PCB mount retention.
TE Connectivity 104652-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 4A |
| Depth | 3.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.187inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.82mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.