
20-position, 2-row shrouded header receptacle with 1.27mm pitch. Features straight, surface mount termination for vertical PCB mounting. Rated for 4A contact current and 30V AC/DC, with a maximum operating temperature of 105°C. Housing is black, constructed from copper alloy contacts with gold, tin, and lead plating over nickel underplate. UL94 V-0 flammability rating.
TE Connectivity 104652-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 4A |
| Depth | 3.05mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.187inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.17mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104652-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.