8-position, 2-row wire housing with a 2.54mm pitch and 0.100-inch row spacing. Features straight orientation, female socket contact type, and crimp termination for 30AWG wire. Rated for 3A contact current, operating from -65°C to 105°C. Includes mating alignment, mating connector lock, mating retention, and strain relief. Black housing color.
TE Connectivity 104661-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.15inch |
| Housing Color | Black |
| Length | 10.16mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104661-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.