
40-position shrouded header with 1.27mm pitch, straight orientation, and through-hole termination. Features gold, tin, lead contact plating, bronze contact material, and a 1A contact current rating. Operates within a -65°C to 105°C temperature range and supports a 30V AC voltage rating. Includes mating alignment and mating connector lock for secure connections. Housing color is black, with a UL94 V-0 flammability rating.
TE Connectivity 104666-3 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 3.175mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.68mm |
| Contact Protection | No (Without) |
| Contact Shape | Round |
| Contact Type | 0.050" (1.27mm) |
| Depth | 8.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 31.6mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104666-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
